RS PRO 40 Core CW1128, CW1198 Telephone Cable, 1/0.5 mm, Black Sheath, 100m
- RS Stock No.:
- 520-2835
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2835
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1128, CW1198 | |
| Number of Cores | 40 | |
| Outer Sheath Material | PE | |
| Core Strands | 1/0.5 mm | |
| Conductor Material | Bare Copper | |
| Sheath Colour | Black | |
| Terminated/Unterminated | Unterminated | |
| Number of Pairs | 20 | |
| Voltage Rating | 300 V | |
| Outer Diameter | 17.2mm | |
| Cable Shape | Multicore | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1128, CW1198 | ||
Number of Cores 40 | ||
Outer Sheath Material PE | ||
Core Strands 1/0.5 mm | ||
Conductor Material Bare Copper | ||
Sheath Colour Black | ||
Terminated/Unterminated Unterminated | ||
Number of Pairs 20 | ||
Voltage Rating 300 V | ||
Outer Diameter 17.2mm | ||
Cable Shape Multicore | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
