RS PRO 10 Core CW1128 Telephone Cable, Black Sheath, 100m
- RS Stock No.:
- 520-2784
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-2784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1128 | |
| Number of Cores | 10 | |
| Outer Sheath Material | PE | |
| Reel Length | 100m | |
| Conductor Material | Bare Annealed Copper | |
| Sheath Colour | Black | |
| Number of Pairs | 5 | |
| Voltage Rating | 240 V | |
| Outer Diameter | 8mm | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1128 | ||
Number of Cores 10 | ||
Outer Sheath Material PE | ||
Reel Length 100m | ||
Conductor Material Bare Annealed Copper | ||
Sheath Colour Black | ||
Number of Pairs 5 | ||
Voltage Rating 240 V | ||
Outer Diameter 8mm | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- CN
