Decelect 8 Core 30 AWG Telephone Cable, White Sheath, 100m
- RS Stock No.:
- 518-5752
- Mfr. Part No.:
- SPE191361
- Brand:
- Decelect Forgos
Stock information currently inaccessible
- RS Stock No.:
- 518-5752
- Mfr. Part No.:
- SPE191361
- Brand:
- Decelect Forgos
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect Forgos | |
| Number of Cores | 8 | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Cross Sectional Area | 0.066 mm² | |
| American Wire Gauge | 30 AWG | |
| Sheath Colour | White | |
| Number of Pairs | 4 | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Decelect Forgos | ||
Number of Cores 8 | ||
Length 100m | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Cross Sectional Area 0.066 mm² | ||
American Wire Gauge 30 AWG | ||
Sheath Colour White | ||
Number of Pairs 4 | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- CN
