Decelect 4 Core 26 Telephone Cable, Grey Sheath, 50m
- RS Stock No.:
- 518-5594
- Mfr. Part No.:
- SPE191347
- Brand:
- Decelect Forgos
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-5594
- Mfr. Part No.:
- SPE191347
- Brand:
- Decelect Forgos
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect Forgos | |
| Number of Cores | 4 | |
| Length | 50m | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Reel Length | 50m | |
| Cross Sectional Area | 0.13 mm² | |
| American Wire Gauge | 26 | |
| Sheath Colour | Grey | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Decelect Forgos | ||
Number of Cores 4 | ||
Length 50m | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Reel Length 50m | ||
Cross Sectional Area 0.13 mm² | ||
American Wire Gauge 26 | ||
Sheath Colour Grey | ||
Cable Shape Multicore | ||
