RS PRO 6 Core Telephone Cable, 6, Black Sheath, 10 m

Subtotal (1 unit)*

£3.20

(exc. VAT)

£3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 906 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.20

*price indicative

RS Stock No.:
707-863
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fire Behaviour

Flame Retardant

Product Type

Telephone Cable

Number of Cores

6

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.079 mm²

Conductor Material

Bare Copper

Standards/Approvals

REACH, RoHS

Jacket Colour

Black

COO (Country of Origin):
CN
The RS Pro RJ12 6P6C to 12 6P6C data cable for both data and voice use. Both ends are durable RJ12 6P6C modular connector. Straight-through pin out for both data and voice use. It can be used as a regular telephone cord, fax cable, DSL modem cable, cash drawer cable and also in printer system, radio system, control system etc.

Easy to install and reliable connection

100% copper 6 conductor black wire

Overall length is 10M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy