RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable, 7, White Sheath, 100m

Stock information currently inaccessible
RS Stock No.:
490-586
Mfr. Part No.:
RND 475-00751
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector 1

Free Ends

Connector 2

Free Ends

Number of Cores

4

Length

100m

Shield Type

Unshielded

Outer Sheath Material

PVC

Core Strands

7

American Wire Gauge

26 AWG

Sheath Colour

White

COO (Country of Origin):
CN
The RND telecommunication cable consists of 7 strands and features a jacket made from durable PVC material, providing protection against external wear and environmental factors. The insulation material is polypropylene, offering excellent dielectric properties. The cable has a maximum voltage rating of 75 V, ensuring safe operation in low-voltage applications. The jacket colour is white, providing a clean, professional appearance. It contains 2 pairs and 4 cores in total, with a cross-sectional area of 0.16 mm² per core, making it suitable for telecommunication and data transmission applications.

Copper conductor
5mm sheath diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy