TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- RS Stock No.:
- 260-8495
- Mfr. Part No.:
- 2108965-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8495
- Mfr. Part No.:
- 2108965-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Ultra Wideband (UWB) | |
| Product Type | Telemetry Antenna | |
| Connector Type | MHF | |
| Antenna Physical Form | Patch | |
| Bandwidth | 8500MHz | |
| Antenna Length | 15.6mm | |
| Antenna Mount Type | Adhesive | |
| Gain | -1.9dBi | |
| Maximum Frequency | 8.5GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 5900MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Ultra Wideband (UWB) | ||
Product Type Telemetry Antenna | ||
Connector Type MHF | ||
Antenna Physical Form Patch | ||
Bandwidth 8500MHz | ||
Antenna Length 15.6mm | ||
Antenna Mount Type Adhesive | ||
Gain -1.9dBi | ||
Maximum Frequency 8.5GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 5900MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity UWB antenna comes with frequency range of 5900 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.
Adhesive backing on the FPC simplifies mounting within the device
FPC antenna assembly
Related links
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-5 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-8 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
