RF Solutions ANT-5GBLADE170-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, 5G, GSM
- RS Stock No.:
- 224-0620
- Mfr. Part No.:
- ANT-5GBLADE170-SMA
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save £3.50
View bulk pricing optionsSubtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.05 | - |
| 10 - 49 | £6.70 | £3.50 |
| 50 - 99 | £6.37 | £34.00 |
| 100 - 499 | £6.03 | £102.00 |
| 500 + | £5.80 | £625.00 |
*price indicative
- RS Stock No.:
- 224-0620
- Mfr. Part No.:
- ANT-5GBLADE170-SMA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Telemetry Antenna | |
| RF Protocols | 5G, GSM | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Length | 170mm | |
| Antenna Mount Type | Direct | |
| Gain | 5dBi | |
| Maximum Frequency | 4.9GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 800MHz | |
| Antenna Internal Construction | Copper with Rugged ABS Finish | |
| Standards/Approvals | WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | |
| Series | ANT-5GBLADE170 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Telemetry Antenna | ||
RF Protocols 5G, GSM | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Length 170mm | ||
Antenna Mount Type Direct | ||
Gain 5dBi | ||
Maximum Frequency 4.9GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 800MHz | ||
Antenna Internal Construction Copper with Rugged ABS Finish | ||
Standards/Approvals WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | ||
Series ANT-5GBLADE170 | ||
- COO (Country of Origin):
- CN
The RF Solutions 5G GSM compact blade antenna with a hinged SMA male fixing and rugged plastic finish. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application.
50ohm impedance
Operating temperature –30 to +60oC
Max power 10W
VSWR <2.0
Related links
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4WHIP3H-SMA Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WHIP3H-SMA Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
