RS PRO Antenna with SMA Connector
- RS Stock No.:
- 176-6807
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6807
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | SMA | |
| Antenna Length | 13mm | |
| Maximum Frequency | 868MHz | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type SMA | ||
Antenna Length 13mm | ||
Maximum Frequency 868MHz | ||
Connector Gender Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
