TE Connectivity Telephone Connector, , LSA-PLUS, 20 Way IDC Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-5820
Mfr. Part No.:
1348938
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Telephone/Telecom

Number of Ways

20

Mounting Type

Back Mount Frame

Termination Method

IDC

Contact Plating

Silver

Contact Material

Brass

Housing Material

PBT

Wire Size

26-20 or 28-20 AWG

Colour

White

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

LSA-PLUS

Priced to Clear

Yes

Series Number

6089 1 002-02