Hirose Female Telephone Connector, ST Solder Termination
- RS Stock No.:
- 686-2009
- Mfr. Part No.:
- ST60X-18S
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 686-2009
- Mfr. Part No.:
- ST60X-18S
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Series ST | ||
- COO (Country of Origin):
- CN
