TE Connectivity Surface Right Angle Mini I/O Connector Female, Unshielded

Subtotal (1 bag of 100 units)*

£340.70

(exc. VAT)

£408.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£3.407£340.70

*price indicative

RS Stock No.:
165-0475
Mfr. Part No.:
1981386-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Mini I/O Connector

Connector Type

Modular Jack

Connector Gender

Female

Mount Type

Surface

Shield Type

Unshielded

Orientation

Right Angle

Termination Type

Solder

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Gender

Female

Depth

15.85mm

Colour

Black

Height

7.4mm

Width

11.41mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TE Connectivity Industrial Mini I/O


A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.

Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .

Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .

706-0220 and 703-9660: Through-hole configuration DIP/H-Type

706-0214 and 706-0223: SMT configuration 0.635 mm pitch pads

No. of Positions: 8

Voltage: 30 V

Current: 0.5 A

Durability: 1500 cycles

TE Connectivity Industrial Mini I/O


Related links