Hirose Male Telecom Connector, , ST, 18 Way Solder Termination

Stock information currently inaccessible
RS Stock No.:
136-2705
Mfr. Part No.:
ST40X-18S-CV1(30)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Connector Type

Plug

Gender

Male

Number of Ways

18

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Housing Material

Plastic

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Series

ST

Series Number

ST40

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy