- RS Stock No.:
- 732-7591P
- Mfr. Part No.:
- DS32KHZSN#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7591P
- Mfr. Part No.:
- DS32KHZSN#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Maxim DS32kHz Series
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature Compensated (TCXO) Oscillators
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 32.768kHz |
Frequency Stability | ±7.5ppm |
Load Capacitance | 15pF |
Package Type | VM53S |
Output Level | CMOS |
Maximum Supply Voltage | 5.5V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2.35mm |
- RS Stock No.:
- 732-7591P
- Mfr. Part No.:
- DS32KHZSN#
- Brand:
- Maxim Integrated