TAITIEN 16.368MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm SMDR0053-T-048-3
- RS Stock No.:
- 709-9408
- Mfr. Part No.:
- R0053-T-048-3
- Brand:
- TAITIEN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-9408
- Mfr. Part No.:
- R0053-T-048-3
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Oscillator Type | TCXO | |
| Output Frequency | 16.368MHz | |
| Frequency Stability | ±0.5ppm | |
| Package Type | SMD | |
| Output Level | Clipped Sinewave | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
Select all | ||
|---|---|---|
Brand TAITIEN | ||
Oscillator Type TCXO | ||
Output Frequency 16.368MHz | ||
Frequency Stability ±0.5ppm | ||
Package Type SMD | ||
Output Level Clipped Sinewave | ||
Dimensions 3.2 x 2.5 x 1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
- COO (Country of Origin):
- TW
Tatien TX Series

Voltage Controlled Oscillators (VCO)
