TAITIEN 20MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm SMDR0053-T-040-3
- RS Stock No.:
- 709-9379
- Mfr. Part No.:
- R0053-T-040-3
- Brand:
- TAITIEN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-9379
- Mfr. Part No.:
- R0053-T-040-3
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Oscillator Type | TCXO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±0.5ppm | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Output Level | Clipped Sinewave | |
| Dimensions | 5 x 3.2 x 1.2mm | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
Select all | ||
|---|---|---|
Brand TAITIEN | ||
Oscillator Type TCXO | ||
Output Frequency 20MHz | ||
Frequency Stability ±0.5ppm | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Output Level Clipped Sinewave | ||
Dimensions 5 x 3.2 x 1.2mm | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
- COO (Country of Origin):
- CN
Taitien TV Series
The TV series of temperature compensated crystal oscillators from Taitien are a lightweight compact solution with low power consumption. TV crystal oscillators are suitable for automatic assembly and are offered in a standard 5 x 3.2 x 1.1 mm ceramic surface mount package. This series also features a CMOS and clipped sine wave output.
Applications
Suitable applications for these temperature compensated crystal oscillators include WiFi, wiMAX and WLAN alongside telecom systems, infrastructure and networking applications.

Voltage Controlled Oscillators (VCO)
