TAITIEN 19.2MHz TCXO Oscillator, Clipped Sinewave ±2.5ppm SMDR0053-T-039-3

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
709-9375
Mfr. Part No.:
R0053-T-039-3
Brand:
TAITIEN
Find similar products by selecting one or more attributes.
Select all

Brand

TAITIEN

Oscillator Type

TCXO

Output Frequency

19.2MHz

Frequency Stability

±2.5ppm

Load Capacitance

10pF

Package Type

SMD

Output Level

Clipped Sinewave

Dimensions

5 x 3.2 x 1.2mm

Maximum Supply Voltage

5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.2mm

COO (Country of Origin):
CN

Taitien TV Series


The TV series of temperature compensated crystal oscillators from Taitien are a lightweight compact solution with low power consumption. TV crystal oscillators are suitable for automatic assembly and are offered in a standard 5 x 3.2 x 1.1 mm ceramic surface mount package. This series also features a CMOS and clipped sine wave output.

Applications


Suitable applications for these temperature compensated crystal oscillators include WiFi, wiMAX and WLAN alongside telecom systems, infrastructure and networking applications.


Voltage Controlled Oscillators (VCO)