TAITIEN 30.72MHz TCXO Oscillator, Clipped Sinewave ±1ppm SMDTCETBDSANF-30.72MHz
- RS Stock No.:
- 709-9293
- Mfr. Part No.:
- TCETBDSANF-30.72MHz
- Brand:
- TAITIEN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-9293
- Mfr. Part No.:
- TCETBDSANF-30.72MHz
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Oscillator Type | TCXO | |
| Output Frequency | 30.72MHz | |
| Frequency Stability | ±1ppm | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Output Level | Clipped Sinewave | |
| Maximum Supply Voltage | 5V | |
| Dimensions | 7 x 5 x 2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
Select all | ||
|---|---|---|
Brand TAITIEN | ||
Oscillator Type TCXO | ||
Output Frequency 30.72MHz | ||
Frequency Stability ±1ppm | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Output Level Clipped Sinewave | ||
Maximum Supply Voltage 5V | ||
Dimensions 7 x 5 x 2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
- COO (Country of Origin):
- CN
Tatien TC Series
Voltage Controlled Oscillators (VCO)
