TAITIEN 10MHz TCXO Oscillator, Clipped Sinewave ±1ppm SMDTCETBDSANF-10.0MHz

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
709-9240
Mfr. Part No.:
TCETBDSANF-10.0MHz
Brand:
TAITIEN
Find similar products by selecting one or more attributes.
Select all

Brand

TAITIEN

Oscillator Type

TCXO

Output Frequency

10MHz

Frequency Stability

±1ppm

Load Capacitance

10pF

Package Type

SMD

Output Level

Clipped Sinewave

Maximum Supply Voltage

5V

Dimensions

7 x 5 x 2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

2mm

COO (Country of Origin):
CN

Tatien TC Series



Voltage Controlled Oscillators (VCO)