MERCURY 10MHz TCXO Oscillator, Clipped Sinewave ±2.5ppm VM53SVM53S3-10.000-2.5/-30+75
- RS Stock No.:
- 672-0769
- Mfr. Part No.:
- VM53S3-10.000-2.5/-30+75
- Brand:
- MERCURY
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 672-0769
- Mfr. Part No.:
- VM53S3-10.000-2.5/-30+75
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | TCXO | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±2.5ppm | |
| Load Capacitance | 15pF | |
| Package Type | VM53S | |
| Output Level | Clipped Sinewave | |
| Dimensions | 5 x 3.2 x 1.5mm | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 1.5mm | |
Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type TCXO | ||
Output Frequency 10MHz | ||
Frequency Stability ±2.5ppm | ||
Load Capacitance 15pF | ||
Package Type VM53S | ||
Output Level Clipped Sinewave | ||
Dimensions 5 x 3.2 x 1.5mm | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- TW
Mercury VM53S Series, Clipped Sinewave Voltage-controlled TCXO
Micro-miniature 5 x 3.2 x 1.2 mm SMD Package

Voltage Controlled Oscillators (VCO)
