Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Oscillator Type | TCXO | |
| Output Frequency | 26MHz | |
| Frequency Stability | ±50ppm | |
| Load Capacitance | 15pF | |
| Output Level | CMOS | |
| Dimensions | 2.5 x 2 x 0.95mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 0.95mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Oscillator Type TCXO | ||
Output Frequency 26MHz | ||
Frequency Stability ±50ppm | ||
Load Capacitance 15pF | ||
Output Level CMOS | ||
Dimensions 2.5 x 2 x 0.95mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 0.95mm | ||
- COO (Country of Origin):
- CN
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).
