Delabie Chrome Plated Brass Knob Blank Ceramic Head, 1/2in
- RS Stock No.:
- 302-3416
- Mfr. Part No.:
- 367015.2P
- Brand:
- Delabie
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 302-3416
- Mfr. Part No.:
- 367015.2P
- Brand:
- Delabie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delabie | |
| Control Type | Knob | |
| Body Material | Brass | |
| Finish | Chrome Plated | |
| Maximum Working Pressure | 10 bar | |
| Component Type | Blank Ceramic Head | |
| Thread Size | 1/2in | |
| Select all | ||
|---|---|---|
Brand Delabie | ||
Control Type Knob | ||
Body Material Brass | ||
Finish Chrome Plated | ||
Maximum Working Pressure 10 bar | ||
Component Type Blank Ceramic Head | ||
Thread Size 1/2in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR