SKF Taper Bush PHF, 15mm Shaft Diameter
- RS Stock No.:
- 588-361
- Mfr. Part No.:
- PHF TB1108X15MM
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£26.88
(exc. VAT)
£32.26
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.88 | £5.376 |
*price indicative
- RS Stock No.:
- 588-361
- Mfr. Part No.:
- PHF TB1108X15MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 15mm | |
| Bush Series | PHF | |
| Outside Diameter | 38.4mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 15mm | ||
Bush Series PHF | ||
Outside Diameter 38.4mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush PHF, 15mm Shaft Diameter
- SKF Taper Bush PHF, 29mm Shaft Diameter
- SKF Taper Bush PHF, 48mm Shaft Diameter
- SKF Taper Bush PHF, 50mm Shaft Diameter
- SKF Taper Bush PHF, 14mm Shaft Diameter
- SKF Taper Bush PHF, 51mm Shaft Diameter
- SKF Taper Bush PHF, 16mm Shaft Diameter
- SKF Taper Bush PHF, 11mm Shaft Diameter
