SKF Taper Bush PHF, 11mm Shaft Diameter

Subtotal (1 pack of 5 units)*

£26.88

(exc. VAT)

£32.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.88£5.376

*price indicative

RS Stock No.:
588-360
Mfr. Part No.:
PHF TB1108X11MM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Shaft Diameter

11mm

Bush Series

PHF

Outside Diameter

38.4mm

Length

22.2mm

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links