Subtotal (1 pack of 5 units)*
£82.74
(exc. VAT)
£99.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £82.74 | £16.548 |
*price indicative
- RS Stock No.:
- 587-545
- Mfr. Part No.:
- PHF TB2517X32MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 32mm | |
| Product Type | Taper Bush | |
| Outside Diameter | 85.7mm | |
| Length | 44.5mm | |
| Material | Cast Iron | |
| Bush Number | 2517 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 32mm | ||
Product Type Taper Bush | ||
Outside Diameter 85.7mm | ||
Length 44.5mm | ||
Material Cast Iron | ||
Bush Number 2517 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
