Stanley 5m Tape Measure, Metric & Imperial
- RS Stock No.:
- 833-0817
- Mfr. Part No.:
- STHT0-33568
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 201-9514
Each
£71.62
(exc. VAT)
£85.94
(inc. VAT)
- RS Stock No.:
- 833-0817
- Mfr. Part No.:
- STHT0-33568
- Brand:
- Stanley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 5m | |
| Blade Width | 28 mm | |
| Imperial or Metric | Imperial, Metric | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 5m | ||
Blade Width 28 mm | ||
Imperial or Metric Imperial, Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH


