- RS Stock No.:
- 270-9844
- Mfr. Part No.:
- UB-519N
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 270-9844
- Mfr. Part No.:
- UB-519N
- Brand:
- SAM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM Short tape measures with two-material casings has back-front tape and hook for easier measuring. It has shockproof casing, non slip thanks to its two-material coating.
Integrated wrist strap for easier measuring
Clips on to your belt for greater comfort
Clips on to your belt for greater comfort
Specifications
Attribute | Value |
---|---|
Length | 5m |
Blade Width | 19 mm |
Imperial or Metric | Imperial, Metric |
Open Case | No |
Series | UB |
Related links
- SAM 3m Tape Measure, Metric & Imperial
- SAM 5m Tape Measure, Imperial
- SAM UB 3m Tape Measure, Metric & Imperial
- SAM UB 2m Tape Measure, Metric & Imperial
- RS PRO 5m Tape Measure, Metric & Imperial
- Milwaukee 4932 5m Tape Measure, Metric & Imperial
- Stanley Tylon 5m Tape Measure, Metric & Imperial
- Stanley 5m Tape Measure, Metric & Imperial