Stanley PowerLock 3m Tape Measure, With RS Calibration
- RS Stock No.:
- 205-0931
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0931
- Mfr. Part No.:
- 0-33-523
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 3m | |
| Blade Width | 19 mm | |
| Series | PowerLock | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 3m | ||
Blade Width 19 mm | ||
Series PowerLock | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
Standards
EEC pattern 1690 part 11
Related links
- Stanley PowerLock 3m Tape Measure, With RS Calibration
- Stanley PowerLock 3m Tape Measure
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 10m Tape Measure With RS Calibration
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure Metric


