Milwaukee 100 m Tape Measure, Metric
- RS Stock No.:
- 175-5103
- Mfr. Part No.:
- 48225211
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5103
- Mfr. Part No.:
- 48225211
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 100m | |
| Blade Width | 9.5mm | |
| Open Case | Yes | |
| Standards/Approvals | Class II accuracy | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 100m | ||
Blade Width 9.5mm | ||
Open Case Yes | ||
Standards/Approvals Class II accuracy | ||
Non Compliant
Milwaukee Series 48 Tape Measure, 100m Length, 9.5mm Blade Width - 48225211
This tape measure is a versatile tool suitable for various tasks in construction and engineering. With a substantial length of 100m and a blade width of 9.5mm, it is designed to meet both imperial and metric measurement requirements. The durable construction and user-friendly features make it an essential addition for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Steel tape featuring a nylon coating for enhanced durability
• Up to 50% less stretch compared to fibreglass alternatives
• Reinforced metal handle designed for drop resistance
• Smooth rewind with 3:1 clutched planetary gearing
• GRIME GUARD wiper keeps the blade free from debris
• Dual scale printing for both metric and imperial measurements
Applications
• Utilised in construction for precise measurements
• Ideal for electrical and mechanical installations
• Suitable for outdoor use in various environmental conditions
• Effective for industrial settings requiring reliable length measurements
What advantages does the nylon coating provide for longevity?
The nylon coating offers additional protection against wear and tear, significantly extending the lifespan of the tape. This makes it particularly beneficial for heavy-duty applications where durability is crucial.
How does the design of this tool assist in measurement accuracy?
The tape is constructed with Class II accuracy, ensuring that readings are precise and reliable. The clear dual-sided printing further aids in quick assessments, preventing measurement errors.
Can this tool withstand rough working conditions?
Yes, its robust design, featuring a reinforced metal handle and added drop protection, makes it resilient in challenging environments, suitable for construction sites and workshops.
Related links
- Milwaukee 4932 5 m Tape Measure, Metric
- Milwaukee 4932 8 m Tape Measure, Metric
- Milwaukee 4932 8 m Tape Measure Imperial
- Milwaukee Stud 8 m Tape Measure, Metric
- Milwaukee Stud 5 m Tape Measure, Metric
- Milwaukee 30 m Tape Measure, Imperial/Metric
- Milwaukee Pro compact 8 m Tape Measure, Metric
- Milwaukee C5/25 5 m Tape Measure, Metric
