Milwaukee 30 m Tape Measure, Metric
- RS Stock No.:
- 858-688
- Mfr. Part No.:
- 4932501123
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.99
(exc. VAT)
£33.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.99 |
*price indicative
- RS Stock No.:
- 858-688
- Mfr. Part No.:
- 4932501123
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 30m | |
| Case Colour | Black, Red | |
| Blade Colour | Yellow | |
| Standards/Approvals | Class II | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 30m | ||
Case Colour Black, Red | ||
Blade Colour Yellow | ||
Standards/Approvals Class II | ||
Case Material Nylon | ||
RoHS Status: Exempt
The Milwaukee long tape is a robust measuring tool designed for versatility in various environments. With a closed reel mechanism, it combines durability and precision for all of your measuring needs.
Steel blade design with nylon cladding enhances durability
Up to 50% less stretch compared to traditional fibreglass tapes
Reinforced metal handle offers exceptional drop protection
3:1 clutched planetary gearing ensures smoother rewind and increased gear longevity
Related links
- Lufkin FT30CM 30 m Tape Measure, Metric
- Stanley 100/30 30 m Tape Measure, Metric
- Stanley PowerWinder 30 m Tape Measure, Metric
- Stanley 30 m Tape Measure, Metric
- SAM LU 30 m Tape Measure, Metric
- BETA 1694A 30 m Tape Measure, Metric
- CK T3561 30 m Tape Measure Metric
- Milwaukee 48 30 m Tape Measure, Imperial/Metric
