BETA Reversible Ratchet Tap Wrench
- RS Stock No.:
- 616-635
- Mfr. Part No.:
- 436/2
- Brand:
- BETA
Subtotal (1 unit)*
£30.08
(exc. VAT)
£36.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.08 |
*price indicative
- RS Stock No.:
- 616-635
- Mfr. Part No.:
- 436/2
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Handle Type | Reversible Ratchet | |
| Product Type | Tap Wrench | |
| Minimum Tap Size | M5 | |
| Maximum Tap Size | M12 | |
| Adjustable | No | |
| Ratcheting | Yes | |
| Overall Length | 110mm | |
| Standards/Approvals | No | |
| Thread Size | M5 to M12 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Handle Type Reversible Ratchet | ||
Product Type Tap Wrench | ||
Minimum Tap Size M5 | ||
Maximum Tap Size M12 | ||
Adjustable No | ||
Ratcheting Yes | ||
Overall Length 110mm | ||
Standards/Approvals No | ||
Thread Size M5 to M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tap Wrench, M12 Maximum Tap Size, 110mm Overall Length - 436/2
This tap wrench is a hand tool designed to hold and drive taps for cutting internal threads in metalworking and maintenance environments. It features a reversible ratchet handle to enable swift direction changes during tapping operations and is suited to tasks requiring controlled rotational movement.
Features and Benefits:
• Reversible ratchet handle enables quick change of rotation direction
• Ratcheting mechanism reduces the need to reposition the tool
• Holds taps from M5 to M12 for a versatile threading range
• Non-adjustable configuration provides fixed, rigid tap retention
• Compact form with 110mm overall length for confined spaces
• Ratcheting mechanism reduces the need to reposition the tool
• Holds taps from M5 to M12 for a versatile threading range
• Non-adjustable configuration provides fixed, rigid tap retention
• Compact form with 110mm overall length for confined spaces
Applications
• Suitable for threading in electrical panel fabrication
• Ideal for tapping holes in mechanical assemblies
• Used for on-site repair tasks in automation systems
• Used with small- to medium-sized taps in electronics work
• Ideal for tapping holes in mechanical assemblies
• Used for on-site repair tasks in automation systems
• Used with small- to medium-sized taps in electronics work
What tap size range can I use with it?
It accepts taps from M5 minimum to M12 maximum, covering common metric sizes for maintenance and assembly.
How does the handle design affect operation under sequential operations?
The reversible ratchet handle permits Rapid reversal without removing the tool, reducing cycle time during repetitive tapping.
Is the tool adjustable to different tap shank diameters?
The tool is non-adjustable and designed to secure taps within its specified M5 to M12 range using its fixed holding mechanism.
How suitable is the tool for confined or recessed work?
With an overall length of 110mm it offers a Compact reach compatible with tight access points while maintaining control.
