KEMET 47μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 906-4551
- Mfr. Part No.:
- T598B476M010ATE070
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-4551
- Mfr. Part No.:
- T598B476M010ATE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 47µF | |
Dielectric Material Family | Tantalum | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 70mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | T598 | |
Electrolyte Type | Solid | |
Dissipation Factor | 8% | |
Leakage Current | 47 μA | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 47µF | ||
Dielectric Material Family Tantalum | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 47 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMET T598 Series
T598 High Performance Automotive Grade Tantalum Polymer Electrolytic Capacitors Series which delivers low ESR and improved capacitance retention at high frequencies.
Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
Features and Benefits:
Voltage Range: 6.3 V dc to 16 V dc
Ultra-low ESR
Complies with AEC-Q200 Qualification Test Plan
High reliability up to 1000 hours with 85°C/85% RH load
Halogen-free epoxy/RoHS compliant
Voltage Range: 6.3 V dc to 16 V dc
Ultra-low ESR
Complies with AEC-Q200 Qualification Test Plan
High reliability up to 1000 hours with 85°C/85% RH load
Halogen-free epoxy/RoHS compliant