KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 887-6476
- Mfr. Part No.:
- TACR106M006RTA
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-6476
- Mfr. Part No.:
- TACR106M006RTA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2012-15 | |
Equivalent Series Resistance | 5 Ω @ 100 kHz | |
Lead Pitch | 0.7mm | |
Tolerance | ±20% | |
Length | 2mm | |
Depth | 1.35mm | |
Height | 1.35mm | |
Dimensions | 2 x 1.35 x 1.35mm | |
Series | TAC | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -20% | |
Leakage Current | 0.01 CV or 0.6 μA | |
Tolerance Plus | +20% | |
Surge Voltage | 5 V @ ≤+125 °C, 8 V @ ≤+85 °C | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | SMT | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5 Ω @ 100 kHz | ||
Lead Pitch 0.7mm | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Leakage Current 0.01 CV or 0.6 μA | ||
Tolerance Plus +20% | ||
Surge Voltage 5 V @ ≤+125 °C, 8 V @ ≤+85 °C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
- COO (Country of Origin):
- GB
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available