KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- RS Stock No.:
- 887-6464
- Mfr. Part No.:
- TACR106K010RTA
- Brand:
- AVX
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£0.255
(exc. VAT)
£0.306
(inc. VAT)
- RS Stock No.:
- 887-6464
- Mfr. Part No.:
- TACR106K010RTA
- Brand:
- AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 5 Ω @ 100 kHz | |
| Lead Pitch | 0.7mm | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 8% | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | |
| Leakage Current | 0.01 CV or 1 μA | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5 Ω @ 100 kHz | ||
Lead Pitch 0.7mm | ||
Tolerance ±10% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | ||
Leakage Current 0.01 CV or 1 μA | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
- COO (Country of Origin):
- GB
AVX TAC Series
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available

