KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- RS Stock No.:
- 887-6458
- Mfr. Part No.:
- TACL335K010XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-6458
- Mfr. Part No.:
- TACL335K010XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 3.3µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1608-10 | |
| Equivalent Series Resistance | 7.5 Ω @ 100 kHz | |
| Lead Pitch | 0.55mm | |
| Tolerance | ±10% | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.85mm | |
| Dimensions | 1.6 x 0.85 x 0.85mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Dissipation Factor | 8% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 0.01 CV or 0.5 μA | |
| Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 3.3µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1608-10 | ||
Equivalent Series Resistance 7.5 Ω @ 100 kHz | ||
Lead Pitch 0.55mm | ||
Tolerance ±10% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.85mm | ||
Dimensions 1.6 x 0.85 x 0.85mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.01 CV or 0.5 μA | ||
Surge Voltage 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- GB
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
