KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- RS Stock No.:
- 887-6448
- Mfr. Part No.:
- TACL106K010XTA
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-6448
- Mfr. Part No.:
- TACL106K010XTA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1608-10 | |
| Equivalent Series Resistance | 7.5 Ω @ 100 kHz | |
| Lead Pitch | 0.55mm | |
| Tolerance | ±10% | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.85mm | |
| Dimensions | 1.6 x 0.85 x 0.85mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Leakage Current | 0.01 CV or 1 μA | |
| Dissipation Factor | 20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1608-10 | ||
Equivalent Series Resistance 7.5 Ω @ 100 kHz | ||
Lead Pitch 0.55mm | ||
Tolerance ±10% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.85mm | ||
Dimensions 1.6 x 0.85 x 0.85mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Leakage Current 0.01 CV or 1 μA | ||
Dissipation Factor 20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Surge Voltage 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- GB
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
