KYOCERA AVX 680nF Electrolytic Tantalum Capacitor 35V dc, TAP Series
- RS Stock No.:
- 887-3455
- Mfr. Part No.:
- TAP684K035SCS
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-3455
- Mfr. Part No.:
- TAP684K035SCS
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 680nF | |
Voltage | 35V dc | |
Package/Case | A | |
Equivalent Series Resistance | 10Ω | |
Lead Pitch | 2.5mm | |
Tolerance | ±10% | |
Height | 7mm | |
Dimensions | 4.5 (Dia.) x 7mm | |
Series | TAP | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Diameter | 4.5mm | |
Tolerance Minus | -10% | |
Leakage Current | 0.5 μA | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 28 V @ ≤+125 °C, 46 V @ ≤+85 °C | |
Terminal Type | Radial | |
Dissipation Factor | 4% | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 680nF | ||
Voltage 35V dc | ||
Package/Case A | ||
Equivalent Series Resistance 10Ω | ||
Lead Pitch 2.5mm | ||
Tolerance ±10% | ||
Height 7mm | ||
Dimensions 4.5 (Dia.) x 7mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Diameter 4.5mm | ||
Tolerance Minus -10% | ||
Leakage Current 0.5 μA | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 28 V @ ≤+125 °C, 46 V @ ≤+85 °C | ||
Terminal Type Radial | ||
Dissipation Factor 4% | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- SV
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance