KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 20V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3449
Mfr. Part No.:
TAP476K020HSB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

47µF

Voltage

20V dc

Package/Case

M

Equivalent Series Resistance

Lead Pitch

6.35mm

Tolerance

±10%

Height

14.5mm

Dimensions

9 (Dia.) x 14.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Diameter

9mm

Terminal Type

Radial

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Tolerance Minus

-10%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Leakage Current

9.4 μA

Dissipation Factor

8%

Dielectric Material Family

Tantalum

Lead Diameter

0.5mm

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance