KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 25V dc, TAP Series

Discontinued
RS Stock No.:
887-3415
Mfr. Part No.:
TAP475K025SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

4.7µF

Voltage

25V dc

Package/Case

C

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

8.5mm

Dimensions

5 (Dia.) x 8.5mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Leakage Current

0.9 μA

Tolerance Minus

-10%

Diameter

5mm

Terminal Type

Radial

Tolerance Plus

+10%

Surge Voltage

21 V @ ≤+125 °C, 33 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance