KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3382
Mfr. Part No.:
TAP336K010SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

33µF

Voltage

10V dc

Package/Case

F

Equivalent Series Resistance

2.1Ω

Lead Pitch

2.5mm

Tolerance

±10%

Height

10mm

Dimensions

6 (Dia.) x 10mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Dissipation Factor

8%

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+85 °C, 9 V @ ≤+125 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

6mm

Tolerance Minus

-10%

Leakage Current

2.6 μA

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance