KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3364
Mfr. Part No.:
TAP335K016SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

3.3µF

Voltage

16V dc

Package/Case

A

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Tolerance Minus

-10%

Diameter

4.5mm

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Surge Voltage

12 V @ ≤+125 °C, 20 V @ ≤+85 °C

Lead Diameter

0.5mm

Dissipation Factor

6%

Dielectric Material Family

Tantalum

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance