KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TAP Series

Discontinued
RS Stock No.:
887-3269
Mfr. Part No.:
TAP107K020CCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Package/Case

N

Equivalent Series Resistance

600mΩ

Lead Pitch

5mm

Tolerance

±10%

Height

16mm

Dimensions

9 (Dia.) x 16mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

9mm

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Lead Diameter

0.5mm

Tolerance Minus

-10%

Leakage Current

1.6 μA

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance