KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TAP Series
- RS Stock No.:
- 887-3263
- Mfr. Part No.:
- TAP107K020HSB
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-3263
- Mfr. Part No.:
- TAP107K020HSB
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 20V dc | |
| Package/Case | N | |
| Equivalent Series Resistance | 600mΩ | |
| Lead Pitch | 6.35mm | |
| Tolerance | ±10% | |
| Height | 16mm | |
| Dimensions | 9 (Dia.) x 16mm | |
| Series | TAP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Surge Voltage | 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 10% | |
| Tolerance Minus | -10% | |
| Leakage Current | 1.6 μA | |
| Lead Diameter | 0.5mm | |
| Diameter | 9mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Package/Case N | ||
Equivalent Series Resistance 600mΩ | ||
Lead Pitch 6.35mm | ||
Tolerance ±10% | ||
Height 16mm | ||
Dimensions 9 (Dia.) x 16mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Surge Voltage 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 10% | ||
Tolerance Minus -10% | ||
Leakage Current 1.6 μA | ||
Lead Diameter 0.5mm | ||
Diameter 9mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- SV
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
