KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3241
Mfr. Part No.:
TAP107K006SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

6.3V dc

Package/Case

H

Equivalent Series Resistance

1.6Ω

Lead Pitch

2.5mm

Tolerance

±10%

Height

10.5mm

Dimensions

7 (Dia.) x 10.5mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Leakage Current

5 μA

Tolerance Minus

-10%

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Surge Voltage

5 V @ ≤+125 °C, 8 V @ ≤+85 °C

Tolerance Plus

+10%

Lead Diameter

0.5mm

Diameter

7mm

COO (Country of Origin):
SV

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance