KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3118
Mfr. Part No.:
TAJD335K050RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

3.3µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Leakage Current

1.7 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Terminal Type

SMT

Surge Voltage

40 V @ ≤+125 °C, 65 V @ ≤+85 °C

Dielectric Material Family

Tantalum

Dissipation Factor

6%

COO (Country of Origin):
CZ

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator