AVX 6.8μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-3083
Mfr. Part No.:
TAJC685K025RNJ
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Surge Voltage

20 V @ ≤+125 °C, 32 V @ ≤+85 °C

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Leakage Current

1.7 μA

Tolerance Minus

-10%

Terminal Type

SMT

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator