KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- RS Stock No.:
- 887-3067
- Mfr. Part No.:
- TAJC226M016RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-3067
- Mfr. Part No.:
- TAJC226M016RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 6032-28 | |
Equivalent Series Resistance | 1Ω | |
Lead Pitch | 2.9mm | |
Tolerance | ±20% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 6 x 3.2 x 2.6mm | |
Series | TAJ | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Plus | +20% | |
Surge Voltage | 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | |
Terminal Type | SMT | |
Tolerance Minus | -20% | |
Leakage Current | 3.5 μA | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 2.9mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Surge Voltage 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | ||
Terminal Type SMT | ||
Tolerance Minus -20% | ||
Leakage Current 3.5 μA | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- CZ
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator