KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- RS Stock No.:
- 887-3058
- Mfr. Part No.:
- TAJC156K016RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-3058
- Mfr. Part No.:
- TAJC156K016RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 15µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 1.8Ω | |
| Lead Pitch | 2.9mm | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2.4 μA | |
| Surge Voltage | 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | |
| Tolerance Plus | +10% | |
| Terminal Type | SMT | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 6% | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 15µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 1.8Ω | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.4 μA | ||
Surge Voltage 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | ||
Tolerance Plus +10% | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- CN
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
