KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 887-3051
- Mfr. Part No.:
- TAJC156K020RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-3051
- Mfr. Part No.:
- TAJC156K020RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 15µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 6032-28 | |
Equivalent Series Resistance | 1.7Ω | |
Lead Pitch | 2.9mm | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 6 x 3.2 x 2.6mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dielectric Material Family | Tantalum | |
Leakage Current | 3 μA | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Surge Voltage | 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | |
Dissipation Factor | 6% | |
Terminal Type | SMT | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 15µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 1.7Ω | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dielectric Material Family Tantalum | ||
Leakage Current 3 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Surge Voltage 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | ||
Dissipation Factor 6% | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator