KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-2995
Mfr. Part No.:
TAJB225K016RNJ
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+125 °C, 20 V @ ≤+85 °C

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator